1-5767007-0 | AMP

Plug housing, 114 pole, pitch 0.64 mm, straight, black, 1-5767007-0

Order No.: 36P9345
EAN: 4099889949704
MPN:
1-5767007-0
1-5767007-0 AMP PCB Connection Systems Image 1
1-5767007-0 AMP PCB Connection Systems Image 2
1-5767007-0 AMP PCB Connection Systems Image 3
1-5767007-0 AMP PCB Connection Systems Image 4
1-5767007-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
107.6712 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
215.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
107.6712 €

PCB Connection System, 1-5767007-0, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 114 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 114
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.64 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 114 pole
Grid 0.64 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 11.5 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Country of origin JP
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15