1-5767005-1 | AMP
Pin header, 152 pole, pitch 0.64 mm, straight, black, 1-5767005-1
Order No.: 71P2450
EAN: 4099891720988
MPN:
1-5767005-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.5392 € *
Available in 12 Days: 12 pcs. - if ordered today
PCB Header, 1-5767005-1, AMP
PCB Mount header, Vertical, Board-to-Board, 152 Position, 0.64 mm Centerline, Gold, Surface mount, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 152 pole | |
| Grid | 0.64 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 11.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |