1-5532430-4 | AMP

Pin header, 150 pole, pitch 2.54 mm, straight, black, 1-5532430-4

Order No.: 36P5063
EAN: 4099889941340
MPN:
1-5532430-4
1-5532430-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7373 € *
Standard delivery time from the manufacturer is: 57 Weeks
Total Price:
3,173.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
31.7373 €

PCB Connection System, 1-5532430-4, AMP

Board-to-Board, Printed Circuit Board, Vertical, 150 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 150
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 150 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes