1-5532428-5 | AMP
Socket header, 200 pole, pitch 2.54 mm, angled, black, 1-5532428-5
Order No.: 71P2369
EAN: 4099891720902
MPN:
1-5532428-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.3904 € *
Available in 12 Days: 418 pcs. - if ordered today
Total Price:
95.39 € *
Price list
Quantity
Price per unit*
1 pcs.
95.3904 €
2 pcs.
89.2262 €
5 pcs.
83.8236 €
10 pcs.
77.9212 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 1-5532428-5, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 200 Position, 2.54 mm Centerline, Gold, Through Hole-Solder, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 200 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |