1-5499786-2 | AMP

Pin header, 64 pole, pitch 2.54 mm, angled, black, 1-5499786-2

Order No.: 36P5714
EAN: 4099889945577
MPN:
1-5499786-2
Series: AMP-LATCH
1-5499786-2 AMP PCB Connection Systems Image 1
1-5499786-2 AMP PCB Connection Systems Image 2
1-5499786-2 AMP PCB Connection Systems Image 3
1-5499786-2 AMP PCB Connection Systems Image 4
1-5499786-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9952 € *
Available in 12 Days: 172 pcs. - if ordered today
Total Price:
1,439.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
11.9952 €

PCB Connection System, 1-5499786-2, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 64 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Glass Filled Nylon/Polyester
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 64
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 64 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes