1-532429-4 | AMP
Pin header, 150 pole, pitch 2.54 mm, straight, black, 1-532429-4
Order No.: 71P2277
EAN: 4099891720810
MPN:
1-532429-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3208 € *
Available in 12 Days: 343 pcs. - if ordered today
Total Price:
250.57 € *
Price list
Quantity
Price per unit*
8 pcs.
31.3208 €
16 pcs.
30.7377 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin assembly, 1-532429-4, AMP
The 1-532429-4 encompass a two-piece high density pin count board-to-board connector interface. This product is designed for reliable electrical and mechanical performance in rugged applications, including aerospace, military, industrial, instrumentation, and data communications.
Features
- Durable high-temperature materials compatible with vapor phase and infrared reflow soldering
- Excellent mechanical and electrical performance
- Highly economical for reliability, quality, density, and low mating force
Applications
- Communications Hubs and Processing
- Two-Level Maintenance and ESD Sensitive Applications
- Power Supply and Distribution
- Sensory Array Hubs and Data Processing
- Vehicle Mission Computers and Navigation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 150 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |