1-5316560-1 | AMP
Socket header, 160 pole, pitch 0.6 mm, straight, black, 1-5316560-1
Order No.: 59F777
MPN:
1-5316560-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0769 € *
Available in 12 Days: 417 pcs. - if ordered today
Total Price:
16.08 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0769 €
5 pcs.
15.2439 €
10 pcs.
14.2562 €
25 pcs.
13.0067 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 1-5316560-1, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 160 Position, 0.6 mm Centerline, Gold (Au), Surface Mount, Signal, Black, Tray, Free Height.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 160 pole | |
| Grid | 0.6 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 50 V | |
| Rated current | 0.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |