1-5164713-3 | AMP
Pin header, 13 pole, pitch 2.5 mm, straight, green, 1-5164713-3
Order No.: 37P1242
EAN: 4099889952520
MPN:
1-5164713-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Available in 12 Days: 221 pcs. - if ordered today
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.7358 €
25 pcs.
5.3550 €
50 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-5164713-3, AMP
Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 13 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT GF20
- Housing Color: green
- Orientation: straight
- Number of positions: 13
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Rated current: 7 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 13 pole | |
| Grid | 2.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |