1-5164711-7 | AMP
Socket header, 17 pole, pitch 2.5 mm, angled, green, 1-5164711-7
Order No.: 59F841
MPN:
1-5164711-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Available in 12 Days: 7,500 pcs. - if ordered today
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2963 €
25 pcs.
3.0702 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 1-5164711-7, AMP
PCB Mount Receptacle, Right Angle, Board-to-Board, 17 Position, 2.5 mm Centerline, Tin (Sn), Through Hole - Solder, Signal, Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 17 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 354 V | |
| Rated current | 7 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |