1-5164711-1 | AMP

Socket header, 11 pole, pitch 2.5 mm, angled, green, 1-5164711-1

Order No.: 37P1230
EAN: 4099889952452
MPN:
1-5164711-1
1-5164711-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
5,604.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
3.7366 €

PCB Connection System, 1-5164711-1, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 11 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Orientation: angled
  • Number of positions: 11
  • Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
  • Insulation Resistance: 1 MΩ
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 2.5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes