1-5161500-4 | AMP

Pin header, 14 pole, pitch 2.5 mm, straight, green, 1-5161500-4

Order No.: 37P1251
EAN: 4099889952599
MPN:
1-5161500-4
1-5161500-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
6,128.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
2.4514 €

PCB Connection System, 1-5161500-4, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF20
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes