1-5102935-2 | AMP
Socket housing, 16 pole, pitch 3.18 mm, straight, black, 1-5102935-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0411 € *
Available in 12 Days: 404 pcs. - if ordered today
Total Price:
46.04 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0411 €
2 pcs.
43.0661 €
5 pcs.
40.4600 €
10 pcs.
37.6159 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 1-5102935-2, AMP
Standard rectangular connector, Connector assembly, Housing for female terminals, Insulation displacement (IDC), Wire-to-Board, Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 3.18 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |