1-480764-0 | AMP

Socket housing, 5 pole, pitch 6.35 mm, straight, natural, 1-480764-0

Order No.: 35P4982
EAN: 4099889936278
MPN:
1-480764-0
1-480764-0 AMP PCB Connection Systems Image 1
1-480764-0 AMP PCB Connection Systems Image 2
1-480764-0 AMP PCB Connection Systems Image 3
1-480764-0 AMP PCB Connection Systems Image 4
1-480764-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
25 pcs.
0.4403 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-480764-0, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 19 A
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 5 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 19 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes