1-480711-1 | AMP

Socket housing, 15 pole, pitch 6.35 mm, straight, brown, 1-480711-1

Order No.: 35P5048
EAN: 4099889936841
MPN:
1-480711-1
1-480711-1 AMP PCB Connection Systems Image 1
1-480711-1 AMP PCB Connection Systems Image 2
1-480711-1 AMP PCB Connection Systems Image 3
1-480711-1 AMP PCB Connection Systems Image 4
1-480711-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-480711-1, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 15 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: braun
  • Number of positions: 15
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 15 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 19 A
Number of rows 3
Colour brown
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes