1-480707-9 | AMP

Socket housing, 9 pole, pitch 6.35 mm, straight, black, 1-480707-9

Order No.: 35P5013
EAN: 4099889936537
MPN:
1-480707-9
1-480707-9 AMP PCB Connection Systems Image 1
1-480707-9 AMP PCB Connection Systems Image 2
1-480707-9 AMP PCB Connection Systems Image 3
1-480707-9 AMP PCB Connection Systems Image 4
1-480707-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 5,761 pcs. - if ordered today
Total Price:
1,516.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
4550 pcs.
0.3332 €

PCB Connection System, 1-480707-9, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: black
  • Number of positions: 9
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 9 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 19 A
Additional parts unequipped
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes