1-480705-4 | AMP

Socket housing, 6 pole, pitch 6.35 mm, straight, yellow, 1-480705-4

Order No.: 71P2220
EAN: 4099891720735
MPN:
1-480705-4
1-480705-4 AMP PCB Connection Systems Image 1
1-480705-4 AMP PCB Connection Systems Image 2
1-480705-4 AMP PCB Connection Systems Image 3
1-480705-4 AMP PCB Connection Systems Image 4
1-480705-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available in 5 Days: 4,882 pcs. - if ordered today
Total Price:
157.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
428 pcs.
0.3689 €

Receptacle housing, 1-480705-4, AMP

Rectangular power connector, Housing, Receptacle, Wire-to-Wire/Wire-to-Panel, 6 Position, 6.35 mm Centerline.

Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 6 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 19 A
Number of rows 2
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes