1-480701-1 | AMP

Socket housing, 3 pole, pitch 6.35 mm, straight, brown, 1-480701-1

Order No.: 35P4935
EAN: 4099889935820
MPN:
1-480701-1
1-480701-1 AMP PCB Connection Systems Image 1
1-480701-1 AMP PCB Connection Systems Image 2
1-480701-1 AMP PCB Connection Systems Image 3
1-480701-1 AMP PCB Connection Systems Image 4
1-480701-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-480701-1, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: braun
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 3 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 19 A
Additional parts unequipped
Number of rows 1
Colour brown
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes