1-480698-0 | AMP

Plug housing, 2 pole, pitch 6.35 mm, straight, natural, 1-480698-0

Order No.: 35P4921
EAN: 4099889935684
MPN:
1-480698-0
1-480698-0 AMP PCB Connection Systems Image 1
1-480698-0 AMP PCB Connection Systems Image 2
1-480698-0 AMP PCB Connection Systems Image 3
1-480698-0 AMP PCB Connection Systems Image 4
1-480698-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2904 € *
Available: 700 pcs.
Available in 12 Days: 131,823 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
10 pcs.
0.2701 €
25 pcs.
0.2523 €
50 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-480698-0, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 19 A
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 2 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 19 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes