1-480696-0 | AMP

Plug housing, 6 pole, pitch 4.95 mm, straight, natural, 1-480696-0

Order No.: 71P2215
EAN: 4099891720698
MPN:
1-480696-0
1-480696-0 AMP PCB Connection Systems Image 1
1-480696-0 AMP PCB Connection Systems Image 2
1-480696-0 AMP PCB Connection Systems Image 3
1-480696-0 AMP PCB Connection Systems Image 4
1-480696-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Available in 12 Days: 541 pcs. - if ordered today
Total Price:
175.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.7021 €

Power key connector, 1-480696-0, AMP

The 1-480696-0 is a power key connector for power circuits of home appliances, especially targeting gas appliances. With a clear clicking sound, contact insertion can be made easy. The double lock plate provides for complete loading of contacts. Locking levers are surrounded by walls, which protect levers and prevent tangling with wires. This connector is designed to release bubbles created by the process of potting, housing lances also help prevent tangling of wired contacts.

Features

  • Compact design with 19.4 mm mated height
  • Power circuit connector with 5.0 mm contact centerline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 6 pole
Grid 4.95 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 28 A
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes