1-480512-0 | AMP

Socket housing, 4 pole, pitch 6.1 mm, straight, natural, 1-480512-0

Order No.: 34P6470
EAN: 4099889911756
MPN:
1-480512-0
1-480512-0 AMP PCB Connection Systems Image 1
1-480512-0 AMP PCB Connection Systems Image 2
1-480512-0 AMP PCB Connection Systems Image 3
1-480512-0 AMP PCB Connection Systems Image 4
1-480512-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available in 5 Days: 409 pcs. - if ordered today
Total Price:
205.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.3685 €

PCB Connection System, 1-480512-0, AMP

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.1 mm
  • Row-to-Row Spacing: 6.1 mm [0.24 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Number of rows 2
Grid 6.1 mm
Orientation straight
Pin number 4 pole
Connection crimp connection
Type of locking Yes
Colour natural
Additional parts unequipped
Contact type pin
Version socket housing
Rated voltage 250 V
Logistics
Customs tariff number 85472000
Country of origin CH
Compliance
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15