1-480439-0 | AMP

Socket housing, 16 pole, pitch 4.95 mm, straight, natural, 1-480439-0

Order No.: 34P6625
EAN: 4099889912685
MPN:
1-480439-0
1-480439-0 AMP PCB Connection Systems Image 1
1-480439-0 AMP PCB Connection Systems Image 2
1-480439-0 AMP PCB Connection Systems Image 3
1-480439-0 AMP PCB Connection Systems Image 4
1-480439-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Available in 12 Days: 574 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8445 €
25 pcs.
1.7255 €
50 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-480439-0, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 16 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 16
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 4.95 mm
  • Row-to-Row Spacing: 9.14 mm [0.36 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 16 pole
Grid 4.95 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes