1-480425-0 | AMP

Plug housing, 4 pole, pitch 5.08 mm, straight, natural, 1-480425-0

Order No.: 34P6605
EAN: 4099889912500
MPN:
1-480425-0
1-480425-0 AMP PCB Connection Systems Image 1
1-480425-0 AMP PCB Connection Systems Image 2
1-480425-0 AMP PCB Connection Systems Image 3
1-480425-0 AMP PCB Connection Systems Image 4
1-480425-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-480425-0, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes