1-480387-0 | AMP

Socket housing, 3 pole, pitch 5.08 mm, straight, black, 1-480387-0

Order No.: 34P6589
EAN: 4099889912395
MPN:
1-480387-0
1-480387-0 AMP PCB Connection Systems Image 1
1-480387-0 AMP PCB Connection Systems Image 2
1-480387-0 AMP PCB Connection Systems Image 3
1-480387-0 AMP PCB Connection Systems Image 4
1-480387-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.357 €

PCB Connection System, 1-480387-0, AMP

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: black
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes