1-480305-9 | AMP
Socket housing, 3 pole, pitch 5.08 mm, straight, black, 1-480305-9
Order No.: 71P2211
EAN: 4099891720650
MPN:
1-480305-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 24 Weeks
Power key connector, 1-480305-9, AMP
The 1-480305-9 is a power key connector for power circuits of home appliances, especially targeting gas appliances. With a clear clicking sound, contact insertion can be made easy. The double lock plate provides for complete loading of contacts. Locking levers are surrounded by walls, which protect levers and prevent tangling with wires. This connector is designed to release bubbles created by the process of potting, housing lances also help prevent tangling of wired contacts.
Features
- Compact design with 19.4 mm mated height
- Power circuit connector with 5.0 mm contact centerline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |