1-480283-0 | AMP
Plug housing, 8 pole, pitch 4.95 mm, straight, natural, 1-480283-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available in 12 Days: 2,275 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-480283-0, AMP
Wire-to-Wire, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 8
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 4.95 mm
- Row-to-Row Spacing: 9.14 mm [0.36 in]
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 4.95 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |