1-380991-0 | AMP

Pin header, 10 pole, pitch 4.95 mm, straight, natural, 1-380991-0

Order No.: 34P6566
EAN: 4099889912203
MPN:
1-380991-0
1-380991-0 AMP PCB Connection Systems Image 1
1-380991-0 AMP PCB Connection Systems Image 2
1-380991-0 AMP PCB Connection Systems Image 3
1-380991-0 AMP PCB Connection Systems Image 4
1-380991-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0349 €
25 pcs.
1.9040 €
50 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-380991-0, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 4.95 mm
  • Row-to-Row Spacing: 4.95 mm [0.195 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 4.95 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 150 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes