1-368575-1 | AMP

Plug housing, 4 pole, pitch 3.96 mm, straight, natural, 1-368575-1

Order No.: 34P6154
EAN: 4099889910742
MPN:
1-368575-1
1-368575-1 AMP PCB Connection Systems Image 1
1-368575-1 AMP PCB Connection Systems Image 2
1-368575-1 AMP PCB Connection Systems Image 3
1-368575-1 AMP PCB Connection Systems Image 4
1-368575-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Available in 12 Days: 3,900 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
25 pcs.
0.4046 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-368575-1, TE Connectivity

Wire-to-Board, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: PA 66
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Centerline (Pitch): 3.96 mm
  • Row-to-Row Spacing: 4.6 mm [0.181 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 4 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 300 V
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes