1-353293-7 | AMP
Socket housing, 17 pole, pitch 1.5 mm, straight, natural, 1-353293-7
Order No.: 36P7060
EAN: 4099889947304
MPN:
1-353293-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 12 Days: 29,199 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
25 pcs.
0.5474 €
50 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-353293-7, AMP
Wire-to-Board, Wire & Cable, 17 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Color: natural
- Number of positions: 17
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 1.5 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 17 pole | |
| Grid | 1.5 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |