1-353079-3 | AMP

Pin header, 2 pole, pitch 10.16 mm, angled, black, 1-353079-3

Order No.: 38P7394
EAN: 4099889976205
MPN:
1-353079-3
Series: DYNAMIC
1-353079-3 AMP PCB Connection Systems Image 1
1-353079-3 AMP PCB Connection Systems Image 2
1-353079-3 AMP PCB Connection Systems Image 3
1-353079-3 AMP PCB Connection Systems Image 4
1-353079-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9230 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
2,227.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
160 pcs.
13.9230 €

PCB Connection System, 1-353079-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 30 A
  • Centerline (Pitch): 10.16 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 10.16 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 30 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes