1-350945-0 | AMP
Pin header, 5 pole, pitch 6.35 mm, angled, white, 1-350945-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7370 €
25 pcs.
2.5585 €
50 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connectors, angled, for PCB soldering, type 1-035.
Made of polyamide, plain-colored, flame retardant in accordance with UL 94 V-0; Contact material: tin bronze, tinned.
Type: 1–0350945–0, 5–pole, dimension, A 33.0, B 50.7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 6.35 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |