1-350784-9 | AMP

Socket housing, 15 pole, pitch 6.35 mm, straight, black, 1-350784-9

Order No.: 35P5058
EAN: 4099889936919
MPN:
1-350784-9
1-350784-9 AMP PCB Connection Systems Image 1
1-350784-9 AMP PCB Connection Systems Image 2
1-350784-9 AMP PCB Connection Systems Image 3
1-350784-9 AMP PCB Connection Systems Image 4
1-350784-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
881.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
975 pcs.
0.9044 €

PCB Connection System, 1-350784-9, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 15 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: black
  • Number of positions: 15
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 15 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes