1-350736-9 | AMP

Plug housing, 15 pole, pitch 6.35 mm, straight, black, 1-350736-9

Order No.: 35P5057
EAN: 4099889936902
MPN:
1-350736-9
1-350736-9 AMP PCB Connection Systems Image 1
1-350736-9 AMP PCB Connection Systems Image 2
1-350736-9 AMP PCB Connection Systems Image 3
1-350736-9 AMP PCB Connection Systems Image 4
1-350736-9 AMP PCB Connection Systems Image 5
Image may differ

PCB Connection System, 1-350736-9, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 15 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: black
  • Number of positions: 15
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 15 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes