1-338095-6 | AMP

Plug housing, 16 pole, pitch 1.27 mm, straight, red, 1-338095-6

Order No.: 39P2053
EAN: 4099889978841
MPN:
1-338095-6
Series: Micro-MaTch
1-338095-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Available in 12 Days: 448 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7850 €
25 pcs.
1.6660 €
50 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-338095-6, AMP

Wire-to-Board, Wire & Cable, 16 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: red
  • Number of positions: 16
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 16 pole
Grid 1.27 mm
Connection crimp connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 1.5 A
Additional parts unequipped
Number of rows 2
Colour red
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes