1-316133-3 | AMP
Pin header, 6 pole, pitch 5.08 mm, straight, black, 1-316133-3
Order No.: 59F1144
MPN:
1-316133-3
Headers&Wire Housings 6 POS HDR VERT 30 AU KEY X
Series: Dynamic 3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7588 € *
Available in 12 Days: 1,836 pcs. - if ordered today
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
6.9496 €
50 pcs.
6.5093 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-316133-3, AMP
PCB Mount Header, Vertical, Wire-to-Board, 6 Position, 5.08 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 15 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |