1-316130-2 | AMP
Pin header, 5 pole, pitch 5.08 mm, angled, black, 1-316130-2
Order No.: 59F1143
MPN:
1-316130-2
Headers&Wire Housings 5 POS HDR R/A 15 AU KEY X
Series: Dynamic 3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Available in 12 Days: 1,425 pcs. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.1293 €
50 pcs.
3.8794 €
100 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-316130-2, AMP
PCB Mount Header, Horizontal, Wire-to-Board, 5 Position, 5.08 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 15 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |