1-316081-3 | AMP
Pin header, 12 pole, pitch 5.08 mm, angled, black, 1-316081-3
Order No.: 59F349
MPN:
1-316081-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3522 € *
Available in 12 Days: 5,052 pcs. - if ordered today
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
5 pcs.
11.7096 €
10 pcs.
10.9599 €
25 pcs.
9.9960 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 1-316081-3, AMP
PCB mount header, horizontal, Wire-to-Board, 12 Positions, 5.08 mm centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 600 V | |
| Rated current | 8 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |