1-292227-5 | AMP

Pin header, 15 pole, pitch 1.5 mm, angled, natural, 1-292227-5

Order No.: 71P1833
EAN: 4099891720094
MPN:
1-292227-5
Series: Mini CT
1-292227-5 AMP PCB Connection Systems Image 1
1-292227-5 AMP PCB Connection Systems Image 2
1-292227-5 AMP PCB Connection Systems Image 3
1-292227-5 AMP PCB Connection Systems Image 4
1-292227-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.428 € *
Available in 12 Days: 700 pcs. - if ordered today
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
1.428 €

Pin header, 1-292227-5, AMP

PCB Mount header, Right angle, Wire-to-Board, 15 Position, 1.5 mm Centerline, Fully shrouded, Tin, Surface mount, Signal.

Applications

  • Business Equipment
  • Industrial Machines
  • PC, Printer and Fax
  • Audio
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 1.5 mm
Connection SMD
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating pre-tinned
Rated voltage 50 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes