1-292183-2 | AMP

Pin header, 18 pole, pitch 2 mm, straight, black, 1-292183-2

Order No.: 36P9155
EAN: 4099889949452
MPN:
1-292183-2
1-292183-2 AMP PCB Connection Systems Image 1
1-292183-2 AMP PCB Connection Systems Image 2
1-292183-2 AMP PCB Connection Systems Image 3
1-292183-2 AMP PCB Connection Systems Image 4
1-292183-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4236 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,242.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
12.4236 €

PCB Connection System, 1-292183-2, AMP

Wire-to-Wire, Wire & Cable, 18 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 18
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Insulation Resistance: 100 MΩ
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 4.6 mm [0.181 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 2 mm
Connection crimp connection
Orientation straight
contact surface gold-plated
Rated voltage 150 V
Rated current 15 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes