1-292161-4 | AMP
Pin header, 14 pole, pitch 2 mm, straight, natural, 1-292161-4
Order No.: 36P7211
EAN: 4099889947939
MPN:
1-292161-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Available in 12 Days: 4,306 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9401 €
25 pcs.
0.8687 €
50 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-292161-4, AMP
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 14 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66
- Housing Color: natural
- Orientation: straight
- Number of positions: 14
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 4 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 2 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |