1-292161-0 | AMP

Pin header, 10 pole, pitch 2 mm, straight, natural, 1-292161-0

Order No.: 36P7207
EAN: 4099889947915
MPN:
1-292161-0
1-292161-0 AMP PCB Connection Systems Image 1
1-292161-0 AMP PCB Connection Systems Image 2
1-292161-0 AMP PCB Connection Systems Image 3
1-292161-0 AMP PCB Connection Systems Image 4
1-292161-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available in 12 Days: 7,000 pcs. - if ordered today
Total Price:
303.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.6069 €

Pin header, 1-292161-0, AMP

PCB Mount Header, Vertical, Wire-to-Board, 10-Positions, 2 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin IN
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15