1-284338-1 | AMP
Socket header, 2 pole, pitch 5 mm, straight, black, 1-284338-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2475 € *
Available in 12 Days: 13,000 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2475 €
10 pcs.
0.2297 €
25 pcs.
0.2142 €
50 pcs.
0.1952 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 1-284338-1, AMP
Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization mating alignment type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 240 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |