1-2823402-2 | AMP

Pin header, 12 pole, pitch 2 mm, straight, black, 1-2823402-2

Order No.: 35P2259
MPN:
1-2823402-2
12 MTE HDR SRVT 2.8 0.76AU
Series: AMPMODU
1-2823402-2 AMP PCB Connection Systems Image 1
1-2823402-2 AMP PCB Connection Systems Image 2
1-2823402-2 AMP PCB Connection Systems Image 3
1-2823402-2 AMP PCB Connection Systems Image 4
1-2823402-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6890 € *
Available in 12 Days: 2,352 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4153 €
50 pcs.
3.1773 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-2823402-2, AMP

Pin header, Vertical, Board-to-Board / Wire-to-Board, 12 Position, 2 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 2 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes