1-281839-5 | AMP

Socket housing, 30 pole, pitch 2.54 mm, straight, blue, 1-281839-5

Order No.: 37P8342
EAN: 4099889971668
MPN:
1-281839-5
1-281839-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
1,094.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5474 €

PCB Connection System, 1-281839-5, AMP

Wire-to-Board, Wire & Cable, 30 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: blue
  • Number of positions: 30
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 30 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour blue
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes