1-281838-5 | AMP

Socket housing, 15 pole, pitch 2.54 mm, straight, blue, 1-281838-5

Order No.: 37P8339
EAN: 4099889971637
MPN:
1-281838-5
1-281838-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.5355 €

PCB Connection System, 1-281838-5, AMP

Wire-to-Board, Wire & Cable, 15 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: blue
  • Number of positions: 15
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 15 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Colour blue
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes