1-281698-2 | AMP

Pin header, 12 pole, pitch 2.54 mm, angled, blue, 1-281698-2

Order No.: 37P8399
EAN: 4099889972207
MPN:
1-281698-2
Series: AMPMODU
1-281698-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2,034.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.3566 €

PCB Connection System, 1-281698-2, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: High Temperature Thermoplastic
  • Housing Color: blue
  • Orientation: angled
  • Number of positions: 12
  • Operating Temperature Range: -40 – 100 °C [-40 – 212 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes