1-2423324-4 | AMP
Pin header, 14 pole, pitch 4 mm, straight, blue, 1-2423324-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5712 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Header, 1-2423324-4, AMP
PCB Mount Header, Vertical, Wire-to-Board, 14 Position, 4 mm Centerline, Through Hole - Solder, Signal, Light Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 4 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 9 A | |
| Number of rows | 2 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |