1-2178713-2 | AMP

Pin header, 12 pole, pitch 1.27 mm, straight, black, 1-2178713-2

Order No.: 39P2014
EAN: 4099889978469
MPN:
1-2178713-2
1-2178713-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Available in 12 Days: 24,000 pcs. - if ordered today
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.4522 €

Male connector, 1-2178713-2, AMP

Cable-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: PBT GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: With
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 1.27 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 1.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes