1-2178712-6 | AMP

Pin header, 16 pole, pitch 1.27 mm, straight, black, 1-2178712-6

Order No.: 39P2023
EAN: 4099889978551
MPN:
1-2178712-6
1-2178712-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Available in 12 Days: 57,500 pcs. - if ordered today
Total Price:
1,398.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.5593 €

Male connector, 1-2178712-6, AMP

Cable-to-Board, Wire & Cable, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: PBT GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 1.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes