1-216792-0 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, gray, 1-216792-0

Order No.: 36P5518
EAN: 4099889943825
MPN:
1-216792-0
1-216792-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
705.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
0.9401 €

PCB Connection System, 1-216792-0, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Housing Color: gray
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes