1-216791-0 | AMP

Insulation displacement connector, 10 pole, pitch 2.54 mm, straight, gray, 1-216791-0

Order No.: 56F635
EAN: 4099891001285
MPN:
1-216791-0
1-0216791-0
Series: AMP-LATCH
1-216791-0 AMP PCB Connection Systems Image 1
1-216791-0 AMP PCB Connection Systems Image 2
1-216791-0 AMP PCB Connection Systems Image 3
1-216791-0 AMP PCB Connection Systems Image 4
1-216791-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Available: 39 pcs.
Available in 12 Days: 6,381 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3800 €
25 pcs.
2.2253 €
50 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder strips for PCB connection, type ..-0216.

Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: - 55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.

Solder pins with beads, 2.54 mm grid. For direct termination of ribbon cables; Housing: Polyester, gray, self-extinguishing to UL 94 V-0. Contacts: tinned CuSn. Solder pins for 0.8 mm hole diameter.

Technical attributes (type, number of poles, dimension B): 1-0216791-0, 10-pole, B 17.8 mm

Technical specifications
Filter Property Value
Version insulation displacement connector
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes